



SMBJ45A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ45A-QTR-ND - Tape & Reel (TR) 118-SMBJ45A-QCT-ND - Cut Tape (CT) 118-SMBJ45A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45A-Q |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ45A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22270 € | 22,27 € |
| 500 | 0,16868 € | 84,34 € |
| 1.000 | 0,15127 € | 151,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12913 € | 387,39 € |
| 6.000 | 0,11797 € | 707,82 € |
| 9.000 | 0,11228 € | 1.010,52 € |
| 15.000 | 0,09717 € | 1.457,55 € |
| 21.000 | 0,09587 € | 2.013,27 € |
| 30.000 | 0,09501 € | 2.850,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

