


SMBJ376CA | |
|---|---|
DigiKey Part Number | SMBJ376CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ376CA |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ376CA Models |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,17232 € | 2.067,84 € |
| Unit Price without VAT: | 0,17232 € |
|---|---|
| Unit Price with VAT: | 0,20506 € |

