



SMBJ33A-Q | |
|---|---|
DigiKey Part Number | SMBJ33A-QTR-ND - Tape & Reel (TR) SMBJ33A-QCT-ND - Cut Tape (CT) SMBJ33A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A-Q |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33A-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33AH | Eaton - Electronics Division | 2.467 | 283-SMBJ33AHCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23660 € | 23,66 € |
| 500 | 0,17926 € | 89,63 € |
| 1.000 | 0,16077 € | 160,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13723 € | 411,69 € |
| 6.000 | 0,12537 € | 752,22 € |
| 9.000 | 0,11933 € | 1.073,97 € |
| 15.000 | 0,11253 € | 1.687,95 € |
| 21.000 | 0,10851 € | 2.278,71 € |
| 30.000 | 0,10460 € | 3.138,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



