


SMBJ300A | |
---|---|
DigiKey Part Number | 118-SMBJ300ATR-ND - Tape & Reel (TR) 118-SMBJ300ACT-ND - Cut Tape (CT) 118-SMBJ300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300A |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ300A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,45900 € | 4,59 € |
100 | 0,29730 € | 29,73 € |
500 | 0,22774 € | 113,87 € |
1.000 | 0,20531 € | 205,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17679 € | 530,37 € |
6.000 | 0,16243 € | 974,58 € |
9.000 | 0,15511 € | 1.395,99 € |
15.000 | 0,14689 € | 2.203,35 € |
21.000 | 0,14202 € | 2.982,42 € |
30.000 | 0,13939 € | 4.181,70 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |