


SMBJ17A | |
|---|---|
DigiKey Part Number | SMBJ17ABTR-ND - Tape & Reel (TR) SMBJ17ABCT-ND - Cut Tape (CT) SMBJ17ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,14680 € | 73,40 € |
| 1.000 | 0,13119 € | 131,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11131 € | 333,93 € |
| 6.000 | 0,10130 € | 607,80 € |
| 9.000 | 0,09619 € | 865,71 € |
| 15.000 | 0,09045 € | 1.356,75 € |
| 21.000 | 0,08705 € | 1.828,05 € |
| 30.000 | 0,08375 € | 2.512,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

