


SMBJ150CA | |
|---|---|
DigiKey Part Number | SMBJ150CABTR-ND - Tape & Reel (TR) SMBJ150CABCT-ND - Cut Tape (CT) SMBJ150CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ150CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,12264 € | 61,32 € |
| 1.000 | 0,11401 € | 114,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09177 € | 275,31 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



