21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ13A

DigiKey Part Number
SMBJ13ABTR-ND - Tape & Reel (TR)
SMBJ13ABCT-ND - Cut Tape (CT)
SMBJ13ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ13A
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ13A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30300 €3,03 €
1000,19280 €19,28 €
5000,14498 €72,49 €
1.0000,12956 €129,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10993 €329,79 €
6.0000,10004 €600,24 €
9.0000,09499 €854,91 €
15.0000,08933 €1.339,95 €
21.0000,08597 €1.805,37 €
30.0000,08271 €2.481,30 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €