


SMBJ11CA | |
|---|---|
DigiKey Part Number | SMBJ11CABTR-ND - Tape & Reel (TR) SMBJ11CABCT-ND - Cut Tape (CT) SMBJ11CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11CA |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ11CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,09760 € | 48,80 € |
| 1.000 | 0,09250 € | 92,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07557 € | 226,71 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



