


SMAJ6.5CA | |
---|---|
DigiKey Part Number | SMAJ6.5CABTR-ND - Tape & Reel (TR) SMAJ6.5CABCT-ND - Cut Tape (CT) SMAJ6.5CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,26400 € | 2,64 € |
100 | 0,15870 € | 15,87 € |
500 | 0,11666 € | 58,33 € |
1.000 | 0,09350 € | 93,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07978 € | 398,90 € |
10.000 | 0,07377 € | 737,70 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |