


SMAJ6.0A | |
|---|---|
DigiKey Part Number | SMAJ6.0ABTR-ND - Tape & Reel (TR) SMAJ6.0ABCT-ND - Cut Tape (CT) SMAJ6.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,12274 € | 61,37 € |
| 1.000 | 0,09587 € | 95,87 € |
| 2.000 | 0,09328 € | 186,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07255 € | 362,75 € |
| 10.000 | 0,06737 € | 673,70 € |
| 15.000 | 0,06694 € | 1.004,10 € |
| 25.000 | 0,06651 € | 1.662,75 € |
| 35.000 | 0,06520 € | 2.282,00 € |
| 50.000 | 0,06262 € | 3.131,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





