



SMAJ51CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ51CA-QTR-ND - Tape & Reel (TR) 118-SMAJ51CA-QCT-ND - Cut Tape (CT) 118-SMAJ51CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CA-Q |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ51CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,15200 € | 76,00 € |
| 1.000 | 0,13607 € | 136,07 € |
| 2.000 | 0,12265 € | 245,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10811 € | 540,55 € |
| 10.000 | 0,09912 € | 991,20 € |
| 15.000 | 0,09454 € | 1.418,10 € |
| 25.000 | 0,08939 € | 2.234,75 € |
| 35.000 | 0,08634 € | 3.021,90 € |
| 50.000 | 0,08338 € | 4.169,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

