


SMAJ33CA | |
|---|---|
DigiKey Part Number | SMAJ33CABTR-ND - Tape & Reel (TR) SMAJ33CABCT-ND - Cut Tape (CT) SMAJ33CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,13990 € | 13,99 € |
| 500 | 0,13042 € | 65,21 € |
| 1.000 | 0,11746 € | 117,46 € |
| 2.000 | 0,11427 € | 228,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07601 € | 380,05 € |
| 10.000 | 0,07483 € | 748,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |








