TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ28CA

DigiKey Part Number
SMAJ28CABTR-ND - Tape & Reel (TR)
SMAJ28CABCT-ND - Cut Tape (CT)
SMAJ28CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28CA
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ28CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,21000 €2,10 €
1000,13040 €13,04 €
5000,11056 €55,28 €
1.0000,08986 €89,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07341 €367,05 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €