


SMAJ18CA | |
|---|---|
DigiKey Part Number | SMAJ18CABTR-ND - Tape & Reel (TR) SMAJ18CABCT-ND - Cut Tape (CT) SMAJ18CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,11310 € | 11,31 € |
| 500 | 0,10192 € | 50,96 € |
| 1.000 | 0,09069 € | 90,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07601 € | 380,05 € |
| 10.000 | 0,07471 € | 747,10 € |
| 15.000 | 0,07341 € | 1.101,15 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


