


SMAJ13A | |
|---|---|
DigiKey Part Number | SMAJ13ABTR-ND - Tape & Reel (TR) SMAJ13ABCT-ND - Cut Tape (CT) SMAJ13ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,08120 € | 8,12 € |
| 500 | 0,07774 € | 38,87 € |
| 1.000 | 0,07687 € | 76,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06305 € | 315,25 € |
| 10.000 | 0,06262 € | 626,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






