



SMAJ12A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ12A-QTR-ND - Tape & Reel (TR) 118-SMAJ12A-QCT-ND - Cut Tape (CT) 118-SMAJ12A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A-Q |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,13214 € | 66,07 € |
| 1.000 | 0,11314 € | 113,14 € |
| 2.000 | 0,10235 € | 204,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09155 € | 457,75 € |
| 10.000 | 0,08205 € | 820,50 € |
| 15.000 | 0,08076 € | 1.211,40 € |
| 25.000 | 0,07936 € | 1.984,00 € |
| 35.000 | 0,07787 € | 2.725,45 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










