


SMA6J9.0A-Q | |
---|---|
DigiKey Part Number | 118-SMA6J9.0A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J9.0A-Q |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,08644 € | 864,40 € |
15.000 | 0,08281 € | 1.242,15 € |
25.000 | 0,07871 € | 1.967,75 € |
35.000 | 0,07827 € | 2.739,45 € |
Unit Price without VAT: | 0,08644 € |
---|---|
Unit Price with VAT: | 0,10286 € |