


SMA6J8.0A | |
|---|---|
DigiKey Part Number | 118-SMA6J8.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07470 € | 747,00 € |
| 15.000 | 0,07146 € | 1.071,90 € |
| 25.000 | 0,06780 € | 1.695,00 € |
| 35.000 | 0,06586 € | 2.305,10 € |
| Unit Price without VAT: | 0,07470 € |
|---|---|
| Unit Price with VAT: | 0,08889 € |





