


SMA6J6.5A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J6.5A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J6.5A-Q |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08704 € | 870,40 € |
| 15.000 | 0,08338 € | 1.250,70 € |
| 25.000 | 0,07925 € | 1.981,25 € |
| 35.000 | 0,07881 € | 2.758,35 € |
| Unit Price without VAT: | 0,08704 € |
|---|---|
| Unit Price with VAT: | 0,10358 € |

