


SMA6J5.0A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J5.0A-QTR-ND - Tape & Reel (TR) 118-SMA6J5.0A-QCT-ND - Cut Tape (CT) 118-SMA6J5.0A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0A-Q |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19340 € | 19,34 € |
| 500 | 0,15574 € | 77,87 € |
| 1.000 | 0,13044 € | 130,44 € |
| 2.000 | 0,11893 € | 237,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10105 € | 505,25 € |
| 10.000 | 0,09479 € | 947,90 € |
| 15.000 | 0,09037 € | 1.355,55 € |
| 25.000 | 0,08540 € | 2.135,00 € |
| 35.000 | 0,08245 € | 2.885,75 € |
| 50.000 | 0,07959 € | 3.979,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

