
HSMF-A205-A00J1 | |
---|---|
DigiKey Part Number | 516-HSMF-A205-A00J1TR-ND - Tape & Reel (TR) 516-HSMF-A205-A00J1CT-ND - Cut Tape (CT) 516-HSMF-A205-A00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A205-A00J1 |
Description | LED GREEN/ORANGE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 560nm Green, 602nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 558nm Green, 600nm Orange | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,52500 € | 5,25 € |
100 | 0,38570 € | 38,57 € |
500 | 0,32342 € | 161,71 € |
1.000 | 0,30304 € | 303,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,24287 € | 485,74 € |
4.000 | 0,23039 € | 921,56 € |
6.000 | 0,22399 € | 1.343,94 € |
10.000 | 0,21677 € | 2.167,70 € |
14.000 | 0,21248 € | 2.974,72 € |
20.000 | 0,21123 € | 4.224,60 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |