


SMA6J12A | |
|---|---|
DigiKey Part Number | 118-SMA6J12ATR-ND - Tape & Reel (TR) 118-SMA6J12ACT-ND - Cut Tape (CT) 118-SMA6J12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J12A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16900 € | 16,90 € |
| 500 | 0,12686 € | 63,43 € |
| 1.000 | 0,11323 € | 113,23 € |
| 2.000 | 0,10175 € | 203,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08929 € | 446,45 € |
| 10.000 | 0,08159 € | 815,90 € |
| 15.000 | 0,07767 € | 1.165,05 € |
| 25.000 | 0,07326 € | 1.831,50 € |
| 35.000 | 0,07064 € | 2.472,40 € |
| 50.000 | 0,06811 € | 3.405,50 € |
| 125.000 | 0,06586 € | 8.232,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

