


SMA6J100A | |
---|---|
DigiKey Part Number | 118-SMA6J100ATR-ND - Tape & Reel (TR) 118-SMA6J100ACT-ND - Cut Tape (CT) 118-SMA6J100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J100A |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,32500 € | 3,25 € |
100 | 0,22130 € | 22,13 € |
500 | 0,17328 € | 86,64 € |
1.000 | 0,14068 € | 140,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,12181 € | 609,05 € |
10.000 | 0,11838 € | 1.183,80 € |
15.000 | 0,11795 € | 1.769,25 € |
25.000 | 0,11752 € | 2.938,00 € |
35.000 | 0,11473 € | 4.015,55 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |