
SM91509AL-E | |
|---|---|
DigiKey Part Number | 118-SM91509AL-ETR-ND - Tape & Reel (TR) 118-SM91509AL-ECT-ND - Cut Tape (CT) 118-SM91509AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91509AL-E |
Description | XFRMR PULSE 1:1 600UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 600µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,69600 € | 36,96 € |
| 25 | 3,54720 € | 88,68 € |
| 50 | 3,43780 € | 171,89 € |
| 100 | 3,33150 € | 333,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,46778 € | 987,11 € |
| 800 | 2,39043 € | 1.912,34 € |
| 1.200 | 2,34616 € | 2.815,39 € |
| 2.000 | 2,29142 € | 4.582,84 € |
| 2.800 | 2,25596 € | 6.316,69 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


