
SM91072AL-E | |
|---|---|
DigiKey Part Number | 118-SM91072AL-ETR-ND - Tape & Reel (TR) 118-SM91072AL-ECT-ND - Cut Tape (CT) 118-SM91072AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91072AL-E |
Description | XFMR LAN 10/100 BASE-T 1:1 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,83600 € | 28,36 € |
| 25 | 2,72320 € | 68,08 € |
| 50 | 2,63960 € | 131,98 € |
| 100 | 2,55830 € | 255,83 € |
| 250 | 2,45404 € | 613,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,35782 € | 1.414,69 € |
| 1.200 | 2,28393 € | 2.740,72 € |
| 1.800 | 2,24164 € | 4.034,95 € |
| 3.000 | 2,18935 € | 6.568,05 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |











