
KPZ1608SHR121ATDH5 | |
|---|---|
DigiKey Part Number | 445-175018-2-ND - Tape & Reel (TR) 445-175018-1-ND - Cut Tape (CT) 445-175018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KPZ1608SHR121ATDH5 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | KPZ1608SHR121ATDH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07720 € | 7,72 € |
| 250 | 0,07144 € | 17,86 € |
| 500 | 0,06736 € | 33,68 € |
| 1.000 | 0,06351 € | 63,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05759 € | 230,36 € |
| 8.000 | 0,05430 € | 434,40 € |
| 12.000 | 0,05247 € | 629,64 € |
| 20.000 | 0,05024 € | 1.004,80 € |
| 28.000 | 0,04883 € | 1.367,24 € |
| 40.000 | 0,04738 € | 1.895,20 € |
| 100.000 | 0,04386 € | 4.386,00 € |
| 200.000 | 0,04282 € | 8.564,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |










