
SM8SF28CA-Q | |
|---|---|
DigiKey Part Number | SM8SF28CA-QTR-ND - Tape & Reel (TR) SM8SF28CA-QCT-ND - Cut Tape (CT) SM8SF28CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8SF28CA-Q |
Description | TVS DIODE 28VWM 45.4VC 2DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 154A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 154A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-LDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,05000 € | 20,50 € |
| 100 | 1,43270 € | 143,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,11772 € | 838,29 € |
| 1.500 | 1,04120 € | 1.561,80 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |



