
SF-3812TL050T-2 | |
|---|---|
DigiKey Part Number | SF-3812TL050T-2TR-ND - Tape & Reel (TR) SF-3812TL050T-2CT-ND - Cut Tape (CT) SF-3812TL050T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TL050T-2 |
Description | FUSE BOARD MNT 500MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TL050T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.963 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.5479 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,49400 € | 7,47 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,14340 € | 57,17 € |
| 100 | 1,05480 € | 105,48 € |
| 250 | 0,94784 € | 236,96 € |
| 500 | 0,87386 € | 436,93 € |
| 1.000 | 0,81931 € | 819,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72214 € | 1.805,35 € |
| 5.000 | 0,66937 € | 3.346,85 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

