SinglFuse™ SF-3812FG-T-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812FG3000T-2

DigiKey Part Number
SF-3812FG3000T-2TR-ND - Tape & Reel (TR)
SF-3812FG3000T-2CT-ND - Cut Tape (CT)
SF-3812FG3000T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812FG3000T-2
Description
FUSE BRD MT 30A 125VAC/100DC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
30 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812FG3000T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
101.0
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0016 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,65000 €3,65 €
53,03200 €15,16 €
102,79800 €27,98 €
502,32040 €116,02 €
1002,14030 €214,03 €
2501,92244 €480,61 €
5001,78398 €891,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,46226 €3.655,65 €
5.0001,45749 €7.287,45 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €