
SF-2923HC50C-2 | |
|---|---|
DigiKey Part Number | SF-2923HC50C-2TR-ND - Tape & Reel (TR) SF-2923HC50C-2CT-ND - Cut Tape (CT) SF-2923HC50C-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2923HC50C-2 |
Description | FUSE BOARD MOUNT 50A 60VDC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SF-2923HC50C-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 1750.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm) | |
DC Cold Resistance | 0.0007 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 5 | 4,63000 € | 23,15 € |
| 10 | 4,27200 € | 42,72 € |
| 50 | 3,54280 € | 177,14 € |
| 100 | 3,26730 € | 326,73 € |
| 250 | 2,93400 € | 733,50 € |
| 500 | 2,84114 € | 1.420,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48893 € | 2.488,93 € |
| 2.000 | 2,32120 € | 4.642,40 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

