800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410SP080W-2

DigiKey Part Number
SF-2410SP080W-2TR-ND - Tape & Reel (TR)
SF-2410SP080W-2CT-ND - Cut Tape (CT)
SF-2410SP080W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410SP080W-2
Description
FUSE BRD 800MA 250VAC/125DC 2410
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410SP080W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.35
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Current Rating (Amps)
DC Cold Resistance
0.109 Ohms
Voltage Rating - AC
250 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
50,65200 €3,26 €
100,60100 €6,01 €
500,49820 €24,91 €
1000,45970 €45,97 €
2500,41324 €103,31 €
5000,38112 €190,56 €
1.0000,35137 €351,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32380 €647,60 €
4.0000,29822 €1.192,88 €
6.0000,28413 €1.704,78 €
10.0000,26722 €2.672,20 €
14.0000,25658 €3.592,12 €
20.0000,25497 €5.099,40 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €