3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP300W-2

DigiKey Part Number
SF-2410FP300W-2TR-ND - Tape & Reel (TR)
SF-2410FP300W-2CT-ND - Cut Tape (CT)
SF-2410FP300W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP300W-2
Description
FUSE BRD MT 3A 125VAC/125DC 2410
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410FP300W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1.73
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Current Rating (Amps)
DC Cold Resistance
0.0249 Ohms
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,87800 €4,39 €
100,80900 €8,09 €
500,67100 €33,55 €
1000,61910 €61,91 €
2500,55644 €139,11 €
5000,51312 €256,56 €
1.0000,47300 €473,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43581 €871,62 €
4.0000,40130 €1.605,20 €
6.0000,38228 €2.293,68 €
10.0000,35946 €3.594,60 €
14.0000,35339 €4.947,46 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €