
SF-2410FP300T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP300T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP300T-2CT-ND - Cut Tape (CT) 118-SF-2410FP300T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP300T-2 |
Description | FUSE BRD MT 3A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.548 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.036 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451003.MRL | Littelfuse Inc. | 21.985 | F2583CT-ND | 2,10000 € | Direct |
| 0451003.NRL | Littelfuse Inc. | 4.441 | F7131CT-ND | 2,10000 € | Direct |
| 0453003.MR | Littelfuse Inc. | 19.866 | F3138CT-ND | 1,90000 € | Direct |
| TR1-2410FA3-R | Eaton - Electronics Division | 669 | 283-TR1-2410FA3-RCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,84400 € | 4,22 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,64720 € | 32,36 € |
| 100 | 0,59720 € | 59,72 € |
| 250 | 0,53680 € | 134,20 € |
| 500 | 0,49502 € | 247,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45631 € | 456,31 € |
| 2.000 | 0,42044 € | 840,88 € |
| 3.000 | 0,40067 € | 1.202,01 € |
| 5.000 | 0,37696 € | 1.884,80 € |
| 7.000 | 0,36204 € | 2.534,28 € |
| 10.000 | 0,34680 € | 3.468,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


