
SF-2410FP016T-2 | |
|---|---|
DigiKey Part Number | SF-2410FP016T-2TR-ND - Tape & Reel (TR) SF-2410FP016T-2CT-ND - Cut Tape (CT) SF-2410FP016T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP016T-2 |
Description | FUSE BRD 160MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 160 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0116 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.8655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 5 | 3,33800 € | 16,69 € |
| 10 | 3,07900 € | 30,79 € |
| 50 | 2,55380 € | 127,69 € |
| 100 | 2,35550 € | 235,55 € |
| 250 | 2,11560 € | 528,90 € |
| 500 | 1,98220 € | 991,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79550 € | 1.795,50 € |
| 2.000 | 1,65257 € | 3.305,14 € |
| 3.000 | 1,61944 € | 4.858,32 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

