20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410F2000W-2

DigiKey Part Number
SF-2410F2000W-2TR-ND - Tape & Reel (TR)
SF-2410F2000W-2CT-ND - Cut Tape (CT)
SF-2410F2000W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410F2000W-2
Description
FUSE BRD MNT 20A 65VAC/65DC 2410
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410F2000W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
126.2
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Current Rating (Amps)
DC Cold Resistance
0.0034 Ohms
Voltage Rating - AC
65 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,87000 €4,35 €
100,80200 €8,02 €
500,66560 €33,28 €
1000,61420 €61,42 €
2500,55204 €138,01 €
5000,50906 €254,53 €
1.0000,46925 €469,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43235 €864,70 €
4.0000,39812 €1.592,48 €
6.0000,37924 €2.275,44 €
10.0000,35661 €3.566,10 €
14.0000,35058 €4.908,12 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €