2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP200M-2

DigiKey Part Number
SF-1206SP200M-2TR-ND - Tape & Reel (TR)
SF-1206SP200M-2CT-ND - Cut Tape (CT)
SF-1206SP200M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP200M-2
Description
FUSE BOARD MOUNT 2A 63VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP200M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.63
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Fuse Type
DC Cold Resistance
0.088 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,53800 €2,69 €
100,49700 €4,97 €
500,41260 €20,63 €
1000,38060 €38,06 €
2500,34212 €85,53 €
5000,31556 €157,78 €
1.0000,29095 €290,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25559 €766,77 €
6.0000,23536 €1.412,16 €
9.0000,22420 €2.017,80 €
15.0000,21082 €3.162,30 €
21.0000,20716 €4.350,36 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €