20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SA2000R-2

DigiKey Part Number
118-SF-1206SA2000R-2TR-ND - Tape & Reel (TR)
118-SF-1206SA2000R-2CT-ND - Cut Tape (CT)
118-SF-1206SA2000R-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SA2000R-2
Description
FUSE BOARD MOUNT 20A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
70.9
Part Status
Active
Approval Agency
AEC-Q200, cUL, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.065" W x 0.035" H (3.20mm x 1.65mm x 0.90mm)
Current Rating (Amps)
DC Cold Resistance
0.00215 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
50,91800 €4,59 €
100,84700 €8,47 €
500,70240 €35,12 €
1000,64800 €64,80 €
2500,58236 €145,59 €
5000,53702 €268,51 €
1.0000,49501 €495,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40887 €2.044,35 €
10.0000,37613 €3.761,30 €
15.0000,37183 €5.577,45 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €