MFG_SF-1206SA-W_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SA160W-2

DigiKey Part Number
118-SF-1206SA160W-2TR-ND - Tape & Reel (TR)
118-SF-1206SA160W-2CT-ND - Cut Tape (CT)
118-SF-1206SA160W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SA160W-2
Description
FUSE BOARD MNT 1.6A 110VDC 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.6 A 110 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.52
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm)
DC Cold Resistance
0.043 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.791
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
51,04800 €5,24 €
100,96700 €9,67 €
500,80240 €40,12 €
1000,74020 €74,02 €
2500,66524 €166,31 €
5000,61342 €306,71 €
1.0000,56538 €565,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,48724 €1.705,34 €
7.0000,45344 €3.174,08 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €