SF-1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S125-2

DigiKey Part Number
SF-1206S125-2TR-ND - Tape & Reel (TR)
SF-1206S125-2CT-ND - Cut Tape (CT)
SF-1206S125-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S125-2
Description
FUSE BOARD MNT 1.25A 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S125-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.155
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance
0.076 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
50,62200 €3,11 €
100,57300 €5,73 €
500,47540 €23,77 €
1000,43860 €43,86 €
2500,39428 €98,57 €
5000,36360 €181,80 €
1.0000,33523 €335,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27706 €1.385,30 €
10.0000,25505 €2.550,50 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €