
SF-1206HV10M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HV10M-2TR-ND - Tape & Reel (TR) 118-SF-1206HV10M-2CT-ND - Cut Tape (CT) 118-SF-1206HV10M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HV10M-2 |
Description | FUSE BOARD MOUNT 10A 35VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 15.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77200 € | 3,86 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,59080 € | 29,54 € |
| 100 | 0,54510 € | 54,51 € |
| 250 | 0,48992 € | 122,48 € |
| 500 | 0,45180 € | 225,90 € |
| 1.000 | 0,41649 € | 416,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36573 € | 1.097,19 € |
| 6.000 | 0,33667 € | 2.020,02 € |
| 9.000 | 0,32389 € | 2.915,01 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










