MFG_SF-1206HIA-M_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206HIA350M-2

DigiKey Part Number
118-SF-1206HIA350M-2TR-ND - Tape & Reel (TR)
118-SF-1206HIA350M-2CT-ND - Cut Tape (CT)
118-SF-1206HIA350M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HIA350M-2
Description
FUSE BOARD MOUNT 3.5A 32VDC 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.89
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,86600 €4,33 €
100,79800 €7,98 €
500,66200 €33,10 €
1000,61080 €61,08 €
2500,54896 €137,24 €
5000,50624 €253,12 €
1.0000,46664 €466,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40971 €1.229,13 €
6.0000,37712 €2.262,72 €
9.0000,36707 €3.303,63 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €