
SF-1206HIA350M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HIA350M-2TR-ND - Tape & Reel (TR) 118-SF-1206HIA350M-2CT-ND - Cut Tape (CT) 118-SF-1206HIA350M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HIA350M-2 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.89 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,79800 € | 7,98 € |
| 50 | 0,66200 € | 33,10 € |
| 100 | 0,61080 € | 61,08 € |
| 250 | 0,54896 € | 137,24 € |
| 500 | 0,50624 € | 253,12 € |
| 1.000 | 0,46664 € | 466,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40971 € | 1.229,13 € |
| 6.000 | 0,37712 € | 2.262,72 € |
| 9.000 | 0,36707 € | 3.303,63 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

