
SF-1206HHA2000R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HHA2000R-2TR-ND - Tape & Reel (TR) 118-SF-1206HHA2000R-2CT-ND - Cut Tape (CT) 118-SF-1206HHA2000R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HHA2000R-2 |
Description | FUSE SMD 50V 20A AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HHA2000R-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 105.6 | |
Approval Agency | AEC-Q200, cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.00215 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86200 € | 4,31 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,60860 € | 60,86 € |
| 250 | 0,54700 € | 136,75 € |
| 500 | 0,50442 € | 252,21 € |
| 1.000 | 0,46496 € | 464,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,37577 € | 2.254,62 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

