SF-1206HHxxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206HH10M-2

DigiKey Part Number
SF-1206HH10M-2TR-ND - Tape & Reel (TR)
SF-1206HH10M-2CT-ND - Cut Tape (CT)
SF-1206HH10M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HH10M-2
Description
FUSE BOARD MOUNT 10A 24VDC 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206HH10M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
12.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.0045 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,53400 €2,67 €
100,49200 €4,92 €
500,40860 €20,43 €
1000,37690 €37,69 €
2500,33884 €84,71 €
5000,31252 €156,26 €
1.0000,28816 €288,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25313 €759,39 €
6.0000,23308 €1.398,48 €
9.0000,22203 €1.998,27 €
15.0000,21593 €3.238,95 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €