
SF-1206FP250-2 | |
|---|---|
DigiKey Part Number | SF-1206FP250-2TR-ND - Tape & Reel (TR) SF-1206FP250-2CT-ND - Cut Tape (CT) SF-1206FP250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP250-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.445 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,40120 € | 20,06 € |
| 100 | 0,37030 € | 37,03 € |
| 250 | 0,33284 € | 83,21 € |
| 500 | 0,30698 € | 153,49 € |
| 1.000 | 0,28304 € | 283,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23399 € | 1.169,95 € |
| 10.000 | 0,21536 € | 2.153,60 € |
| 15.000 | 0,21171 € | 3.175,65 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

