
SF-1206F700-2 | |
|---|---|
DigiKey Part Number | SF-1206F700-2TR-ND - Tape & Reel (TR) SF-1206F700-2CT-ND - Cut Tape (CT) SF-1206F700-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F700-2 |
Description | FUSE BOARD MOUNT 7A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206F700-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.25 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.007 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,46400 € | 23,20 € |
| 100 | 0,42800 € | 42,80 € |
| 250 | 0,38476 € | 96,19 € |
| 500 | 0,35486 € | 177,43 € |
| 1.000 | 0,32717 € | 327,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27041 € | 1.352,05 € |
| 10.000 | 0,24884 € | 2.488,40 € |
| 15.000 | 0,24831 € | 3.724,65 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


