
SF-0603SP400M-2 | |
|---|---|
DigiKey Part Number | SF-0603SP400M-2TR-ND - Tape & Reel (TR) SF-0603SP400M-2CT-ND - Cut Tape (CT) SF-0603SP400M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP400M-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP400M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.3 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Fuse Type | DC Cold Resistance 0.017 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,38950 € | 38,95 € |
| 250 | 0,35012 € | 87,53 € |
| 500 | 0,32292 € | 161,46 € |
| 1.000 | 0,29773 € | 297,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25275 € | 1.011,00 € |
| 8.000 | 0,23267 € | 1.861,36 € |
| 12.000 | 0,22160 € | 2.659,20 € |
| 20.000 | 0,21248 € | 4.249,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

