
SF-0603SP300-2 | |
|---|---|
DigiKey Part Number | SF-0603SP300-2TR-ND - Tape & Reel (TR) SF-0603SP300-2CT-ND - Cut Tape (CT) SF-0603SP300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP300-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP300-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.21 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,37170 € | 37,17 € |
| 250 | 0,33416 € | 83,54 € |
| 500 | 0,30820 € | 154,10 € |
| 1.000 | 0,28417 € | 284,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23493 € | 1.174,65 € |
| 10.000 | 0,21623 € | 2.162,30 € |
| 15.000 | 0,20592 € | 3.088,80 € |
| 25.000 | 0,20185 € | 5.046,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |











