
SF-0603SP150M-2 | |
|---|---|
DigiKey Part Number | SF-0603SP150M-2TR-ND - Tape & Reel (TR) SF-0603SP150M-2CT-ND - Cut Tape (CT) SF-0603SP150M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP150M-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP150M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.18 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Fuse Type | DC Cold Resistance 0.1 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,59180 € | 29,59 € |
| 100 | 0,54610 € | 54,61 € |
| 250 | 0,49092 € | 122,73 € |
| 500 | 0,45270 € | 226,35 € |
| 1.000 | 0,41733 € | 417,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35413 € | 1.416,52 € |
| 8.000 | 0,32590 € | 2.607,20 € |
| 12.000 | 0,31033 € | 3.723,96 € |
| 20.000 | 0,30813 € | 6.162,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

