
SF-0603SP150M-2 | |
---|---|
DigiKey Part Number | SF-0603SP150M-2TR-ND - Tape & Reel (TR) SF-0603SP150M-2CT-ND - Cut Tape (CT) SF-0603SP150M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP150M-2 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP150M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.18 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.1 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
5 | 0,74200 € | 3,71 € |
10 | 0,68500 € | 6,85 € |
50 | 0,56880 € | 28,44 € |
100 | 0,52500 € | 52,50 € |
250 | 0,47184 € | 117,96 € |
500 | 0,43516 € | 217,58 € |
1.000 | 0,40115 € | 401,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,34040 € | 1.361,60 € |
8.000 | 0,31327 € | 2.506,16 € |
12.000 | 0,31100 € | 3.732,00 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |